RS PRO Yellow Anti-Slip PVC Mat 10000mm x 600mm x 14mm

RS Stock No.: 258-0567Brand: RS PRO
brand-logo
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Brand

RS Pro

Type

Mat

Material

PVC

Self-Adhesive

No

Surface Type

Anti-Slip

Colour

Yellow

Thickness

14mm

Length

10000mm

Width

600mm

Country of Origin

India

Stock information temporarily unavailable.

AED 7,459.94

AED 7,459.94 Each (ex VAT)

AED 7,832.94

AED 7,832.94 Each (inc. VAT)

RS PRO Yellow Anti-Slip PVC Mat 10000mm x 600mm x 14mm

AED 7,459.94

AED 7,459.94 Each (ex VAT)

AED 7,832.94

AED 7,832.94 Each (inc. VAT)

RS PRO Yellow Anti-Slip PVC Mat 10000mm x 600mm x 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Mat

Material

PVC

Self-Adhesive

No

Surface Type

Anti-Slip

Colour

Yellow

Thickness

14mm

Length

10000mm

Width

600mm

Country of Origin

India