RS PRO Yellow Anti-slip Tile PVC Tile, Holes Finish 500mm x 60mm x 15mm
RS Stock No.: 221-7915Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Tile
Material
PVC
Surface Type
Holes
Colour
Yellow
Thickness
15mm
Length
500mm
Width
60mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 47.79
AED 47.79 Each (ex VAT)
AED 50.18
AED 50.18 Each (inc. VAT)
RS PRO Yellow Anti-slip Tile PVC Tile, Holes Finish 500mm x 60mm x 15mm
1
AED 47.79
AED 47.79 Each (ex VAT)
AED 50.18
AED 50.18 Each (inc. VAT)
RS PRO Yellow Anti-slip Tile PVC Tile, Holes Finish 500mm x 60mm x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Tile
Material
PVC
Surface Type
Holes
Colour
Yellow
Thickness
15mm
Length
500mm
Width
60mm
Country of Origin
United Kingdom