RS PRO Yellow Anti-slip Tile PVC Tile, Holes Finish 60mm x 60mm x 16mm
RS Stock No.: 221-7919Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Tile
Material
PVC
Surface Type
Holes
Colour
Yellow
Thickness
16mm
Length
60mm
Width
60mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 22.09
AED 22.09 Each (ex VAT)
AED 23.19
AED 23.19 Each (inc. VAT)
RS PRO Yellow Anti-slip Tile PVC Tile, Holes Finish 60mm x 60mm x 16mm
1
AED 22.09
AED 22.09 Each (ex VAT)
AED 23.19
AED 23.19 Each (inc. VAT)
RS PRO Yellow Anti-slip Tile PVC Tile, Holes Finish 60mm x 60mm x 16mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Tile
Material
PVC
Surface Type
Holes
Colour
Yellow
Thickness
16mm
Length
60mm
Width
60mm
Country of Origin
United Kingdom