Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Yellow Edge Protector Strip PVC Edge Protection 470mm x 470mm x 14mm

RS Stock No.: 221-7922Brand: RS PRO
brand-logo
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Brand

RS Pro

Type

Edge Protection

Material

PVC

Self-Adhesive

No

Surface Type

Anti-Slip

Colour

Yellow

Thickness

14mm

Length

470mm

Width

470mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 52.84

AED 52.84 Each (ex VAT)

AED 55.48

AED 55.48 Each (inc. VAT)

RS PRO Yellow Edge Protector Strip PVC Edge Protection 470mm x 470mm x 14mm

AED 52.84

AED 52.84 Each (ex VAT)

AED 55.48

AED 55.48 Each (inc. VAT)

RS PRO Yellow Edge Protector Strip PVC Edge Protection 470mm x 470mm x 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Edge Protection

Material

PVC

Self-Adhesive

No

Surface Type

Anti-Slip

Colour

Yellow

Thickness

14mm

Length

470mm

Width

470mm

Country of Origin

United Kingdom