Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 24A, 1000V, Gold Plating

RS Stock No.: 271-0121Brand: RS PRODistrelec Article No.: 30302375
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Gender

Female

Termination Method

Solder

Voltage Rating

1000V

Current Rating

24A

Connector Size

4 mm

Contact Plating

Gold

Length

33mm

Type

Banana Plug

Insulation Material

Nylon

Stock information temporarily unavailable.

AED 28.80

AED 28.80 Each (ex VAT)

AED 30.24

AED 30.24 Each (inc. VAT)

RS PRO Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 24A, 1000V, Gold Plating

AED 28.80

AED 28.80 Each (ex VAT)

AED 30.24

AED 30.24 Each (inc. VAT)

RS PRO Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 24A, 1000V, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 28.80
10 - 24AED 27.40
25+AED 26.65

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Gender

Female

Termination Method

Solder

Voltage Rating

1000V

Current Rating

24A

Connector Size

4 mm

Contact Plating

Gold

Length

33mm

Type

Banana Plug

Insulation Material

Nylon