RS PRO Yellow LED Indicator Lamp, 24V ac/dc, Midget Groove Base, 6mm Diameter, 630mcd

Technical Document
Specifications
Brand
RS ProVoltage Rating
24V ac/dc
Light Output Colour
Yellow
Lamp Type
LED
Intensity
630mcd
Lamp Base
Midget Groove
Chip Type
Single Chip
Diameter
6mm
Length
16mm
Viewing Angle
16 °
Peak Wavelength
587nm
Current Rating
14mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
RS PRO midget grooved ac/dc led indicator
From the great value brand RS PRO, comes a range of high-quality midget grooved ac/dc led indicators. These single chip LED indicators have a recessed lamp and feature a reflector to enhance brightness. The LED light assures a low power and long-life alternative to incandescent filament equivalents. Compact and robust, this LED indicator has a midget grooved shape for quick and easy mounting.
RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and benefits:
- Half-wave rectifier
- Colour coded body
- Anode is base contact
- Reverse polarity protection diode
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.
- Variety of different light output colours offered in this range
- Fantastic life expectancy of 100000 hours offered by these LEDs
Applications
LED indicator bulbs are used in a wide range of applications such as;
- Phone voicemail systems
- Automotive
- Vending machine & kiosks
- Industrial
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
AED 33.02
AED 33.02 Each (ex VAT)
AED 34.67
AED 34.67 Each (inc. VAT)
1
AED 33.02
AED 33.02 Each (ex VAT)
AED 34.67
AED 34.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 33.02 |
25 - 49 | AED 29.66 |
50 - 99 | AED 26.09 |
100+ | AED 22.52 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
24V ac/dc
Light Output Colour
Yellow
Lamp Type
LED
Intensity
630mcd
Lamp Base
Midget Groove
Chip Type
Single Chip
Diameter
6mm
Length
16mm
Viewing Angle
16 °
Peak Wavelength
587nm
Current Rating
14mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
RS PRO midget grooved ac/dc led indicator
From the great value brand RS PRO, comes a range of high-quality midget grooved ac/dc led indicators. These single chip LED indicators have a recessed lamp and feature a reflector to enhance brightness. The LED light assures a low power and long-life alternative to incandescent filament equivalents. Compact and robust, this LED indicator has a midget grooved shape for quick and easy mounting.
RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and benefits:
- Half-wave rectifier
- Colour coded body
- Anode is base contact
- Reverse polarity protection diode
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.
- Variety of different light output colours offered in this range
- Fantastic life expectancy of 100000 hours offered by these LEDs
Applications
LED indicator bulbs are used in a wide range of applications such as;
- Phone voicemail systems
- Automotive
- Vending machine & kiosks
- Industrial
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.