RS PRO Yellow Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 723-9315Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

2V dc

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

20mA

Intensity

40mcd

Length

25.5mm

Country of Origin

United Kingdom

Product details

LED Indicators, 8mm Mount, Wires

These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LED’s require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They have a nominal 2 Vdc (no resistor) rating with an operational voltage Vop of 1.8 (min) to 2.5 (max) Vdc. Users can select from a variety of bezel finishes and bezel styles.

8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
Wire terminations
Voltage rating: 2 Vdc
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C

Supplied with

Fixing nut and spring washer

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 30.03

AED 30.03 Each (ex VAT)

AED 31.53

AED 31.53 Each (inc. VAT)

RS PRO Yellow Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

AED 30.03

AED 30.03 Each (ex VAT)

AED 31.53

AED 31.53 Each (inc. VAT)

RS PRO Yellow Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 30.03
25 - 49AED 26.41
50 - 99AED 23.62
100+AED 20.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

2V dc

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

20mA

Intensity

40mcd

Length

25.5mm

Country of Origin

United Kingdom

Product details

LED Indicators, 8mm Mount, Wires

These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LED’s require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They have a nominal 2 Vdc (no resistor) rating with an operational voltage Vop of 1.8 (min) to 2.5 (max) Vdc. Users can select from a variety of bezel finishes and bezel styles.

8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
Wire terminations
Voltage rating: 2 Vdc
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C

Supplied with

Fixing nut and spring washer

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more