RS PRO Yellow Panel Mount Indicator, 6V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

Technical Document
Specifications
Brand
RS ProVoltage Rating
6V dc
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
6mcd
Shape
Circular
Country of Origin
United Kingdom
AED 115.67
AED 115.67 Each (ex VAT)
AED 121.45
AED 121.45 Each (inc. VAT)
1
AED 115.67
AED 115.67 Each (ex VAT)
AED 121.45
AED 121.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 115.67 |
5 - 9 | AED 104.08 |
10 - 24 | AED 100.94 |
25+ | AED 96.00 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
6V dc
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
6mcd
Shape
Circular
Country of Origin
United Kingdom