Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Yellow Paper ESD Label, Attention-Text 38 mm x 16mm

RS Stock No.: 364-3571Brand: RS PRO
brand-logo
View all in Safety Labels

Technical Document

Specifications

Brand

RS Pro

Sign Description

Attention

Text Message

Attention

Text Language

English

Self-Adhesive

Yes

Height

38 mm

Material

Paper

Colour

Yellow

Quantity Per Package

1000

Width

16mm

Complies with EN 61340-5-1

Yes

Product Type

Label

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 127.30

AED 127.30 1 Reel of 1000 (ex VAT)

AED 133.66

AED 133.66 1 Reel of 1000 (inc. VAT)

RS PRO Yellow Paper ESD Label, Attention-Text 38 mm x 16mm

AED 127.30

AED 127.30 1 Reel of 1000 (ex VAT)

AED 133.66

AED 133.66 1 Reel of 1000 (inc. VAT)

RS PRO Yellow Paper ESD Label, Attention-Text 38 mm x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sign Description

Attention

Text Message

Attention

Text Language

English

Self-Adhesive

Yes

Height

38 mm

Material

Paper

Colour

Yellow

Quantity Per Package

1000

Width

16mm

Complies with EN 61340-5-1

Yes

Product Type

Label

Country of Origin

United Kingdom

You may be interested in