Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Yellow Paper ESD Label, Attention-Text 50 mm x 50mm

RS Stock No.: 125-2363Brand: RS PRODistrelec Article No.: 30416924
brand-logo
View all in Safety Labels

Technical Document

Specifications

Brand

RS Pro

Sign Description

Warning

Text Message

Attention

Self-Adhesive

Yes

Height

50 mm

Material

Paper

Colour

Yellow

Quantity Per Package

1000

Width

50mm

Complies with EN 61340-5-1

Yes

Product Type

Label

Country of Origin

United Kingdom

Product details

RS Pro ESD Self Adhesive Labels

RS Pro ESD warning labels. The labels are paper self adhesive and are supplied in various sizes. The ESD labels are a warning against damage to sensitive devices. The image on the label shows a reaching hand that is coloured in black against a yellow background. Some of the labels also have some text alongside the image stating “Attention precautions handling electrostatically sensitive devices”.

FEATURES and BENEFITS:

ESD Warning Labels
Made from paper
Self adhesive
Warns against damage to ESD sensitive devices
Yellow background colour
Black coloured image
Image is of a reaching hand
Labels with text state – Attention Precautions Handling Electrostatically Charged Devices
Various sizes available

Stock information temporarily unavailable.

AED 284.80

AED 284.80 1 Reel of 1000 (ex VAT)

AED 299.04

AED 299.04 1 Reel of 1000 (inc. VAT)

RS PRO Yellow Paper ESD Label, Attention-Text 50 mm x 50mm

AED 284.80

AED 284.80 1 Reel of 1000 (ex VAT)

AED 299.04

AED 299.04 1 Reel of 1000 (inc. VAT)

RS PRO Yellow Paper ESD Label, Attention-Text 50 mm x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sign Description

Warning

Text Message

Attention

Self-Adhesive

Yes

Height

50 mm

Material

Paper

Colour

Yellow

Quantity Per Package

1000

Width

50mm

Complies with EN 61340-5-1

Yes

Product Type

Label

Country of Origin

United Kingdom

Product details

RS Pro ESD Self Adhesive Labels

RS Pro ESD warning labels. The labels are paper self adhesive and are supplied in various sizes. The ESD labels are a warning against damage to sensitive devices. The image on the label shows a reaching hand that is coloured in black against a yellow background. Some of the labels also have some text alongside the image stating “Attention precautions handling electrostatically sensitive devices”.

FEATURES and BENEFITS:

ESD Warning Labels
Made from paper
Self adhesive
Warns against damage to ESD sensitive devices
Yellow background colour
Black coloured image
Image is of a reaching hand
Labels with text state – Attention Precautions Handling Electrostatically Charged Devices
Various sizes available