RS PRO Yellow Reusable Hi Vis Overalls, S

RS Stock No.: 161-1969Brand: RS PRO
brand-logo
View all in Hi Vis Overalls

Technical Document

Specifications

Brand

RS Pro

Size

S

Material Properties

Flame Retardant

Colour

Yellow

Style

Coverall

Reusable/Disposable

Reusable

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Standards Met

ASTM F1959, ASTM F1959M-12, CE, EN 1149, EN ISO 11611, EN ISO 11612, EN ISO 20471, IEC 61482-1-2, IEC 61482-2

Closure Type

Zipper

Knee Pad Pocket

Yes

Stock information temporarily unavailable.

AED 1,116.41

AED 1,116.41 Each (ex VAT)

AED 1,172.23

AED 1,172.23 Each (inc. VAT)

RS PRO Yellow Reusable Hi Vis Overalls, S

AED 1,116.41

AED 1,116.41 Each (ex VAT)

AED 1,172.23

AED 1,172.23 Each (inc. VAT)

RS PRO Yellow Reusable Hi Vis Overalls, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size

S

Material Properties

Flame Retardant

Colour

Yellow

Style

Coverall

Reusable/Disposable

Reusable

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Standards Met

ASTM F1959, ASTM F1959M-12, CE, EN 1149, EN ISO 11611, EN ISO 11612, EN ISO 20471, IEC 61482-1-2, IEC 61482-2

Closure Type

Zipper

Knee Pad Pocket

Yes