Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Yellow Spring Return Push Button Head, 22mm Cutout, IP65

RS Stock No.: 188-1126Brand: RS PRO
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP65

Push Button Diameter

30.2mm

Illuminated

No

Terminal Type

Screw

Country of Origin

India

Stock information temporarily unavailable.

AED 15.75

AED 15.75 Each (ex VAT)

AED 16.54

AED 16.54 Each (inc. VAT)

RS PRO Yellow Spring Return Push Button Head, 22mm Cutout, IP65

AED 15.75

AED 15.75 Each (ex VAT)

AED 16.54

AED 16.54 Each (inc. VAT)

RS PRO Yellow Spring Return Push Button Head, 22mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP65

Push Button Diameter

30.2mm

Illuminated

No

Terminal Type

Screw

Country of Origin

India