RS PRO Yellow Waterproof Hi Vis Work Trousers 3XL Leg Length 31in

Technical Document
Specifications
Brand
RS ProColour
Yellow
Waist Size
3XL
Style
Trousers
Material Properties
Waterproof
Leg Length
31in
Material
Polyester
Gender
Unisex
Elasticated Waist
Yes
Knee Pad Pocket
No
Country of Origin
China
AED 125.48
AED 125.48 Each (ex VAT)
AED 131.75
AED 131.75 Each (inc. VAT)
1
AED 125.48
AED 125.48 Each (ex VAT)
AED 131.75
AED 131.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Yellow
Waist Size
3XL
Style
Trousers
Material Properties
Waterproof
Leg Length
31in
Material
Polyester
Gender
Unisex
Elasticated Waist
Yes
Knee Pad Pocket
No
Country of Origin
China