Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Yellow/Black ABS Extendable Barrier

RS Stock No.: 221-7870Brand: RS PRO
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Extendable Barrier

Colour

Yellow/Black

Material

ABS

Barrier Colour

Yellow/Black

Barrier Material

Polyethylene

Barrier Finish

Gloss

Barrier Height

960mm

Country of Origin

China

Stock information temporarily unavailable.

AED 1,222.71

AED 1,222.71 Each (ex VAT)

AED 1,283.85

AED 1,283.85 Each (inc. VAT)

RS PRO Yellow/Black ABS Extendable Barrier

AED 1,222.71

AED 1,222.71 Each (ex VAT)

AED 1,283.85

AED 1,283.85 Each (inc. VAT)

RS PRO Yellow/Black ABS Extendable Barrier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Extendable Barrier

Colour

Yellow/Black

Material

ABS

Barrier Colour

Yellow/Black

Barrier Material

Polyethylene

Barrier Finish

Gloss

Barrier Height

960mm

Country of Origin

China