Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Zinc Passivated Steel Hydraulic Ball Valve G 3/8

RS Stock No.: 297-5833Brand: RS PRO
brand-logo
View all in Hydraulic Ball Valves

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

BKH

Number of Ports

2-way

Connection Port Thread

G 3/8

Body Material

Zinc Passivated Steel

Seal Material

Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal)

Maximum Operating Pressure

500bar

Thread Standard

G

Thread Size

3/8in

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 119.94

AED 119.94 Each (ex VAT)

AED 125.94

AED 125.94 Each (inc. VAT)

RS PRO Zinc Passivated Steel Hydraulic Ball Valve G 3/8

AED 119.94

AED 119.94 Each (ex VAT)

AED 125.94

AED 125.94 Each (inc. VAT)

RS PRO Zinc Passivated Steel Hydraulic Ball Valve G 3/8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

BKH

Number of Ports

2-way

Connection Port Thread

G 3/8

Body Material

Zinc Passivated Steel

Seal Material

Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal)

Maximum Operating Pressure

500bar

Thread Standard

G

Thread Size

3/8in

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany