RS PRO Zinc Plated Mild Steel Threaded Rod, M10, 170mm

Technical Document
Specifications
Brand
RS ProThread Size
M10
Material
Mild Steel
Length
170mm
Thread Length Style
Fully Threaded
Finish
Zinc Plated
Standards Met
DIN 976A
Thread Length A
170mm
Country of Origin
United Kingdom
AED 44.68
AED 44.68 1 Bag of 2 (ex VAT)
AED 46.91
AED 46.91 1 Bag of 2 (inc. VAT)
1
AED 44.68
AED 44.68 1 Bag of 2 (ex VAT)
AED 46.91
AED 46.91 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M10
Material
Mild Steel
Length
170mm
Thread Length Style
Fully Threaded
Finish
Zinc Plated
Standards Met
DIN 976A
Thread Length A
170mm
Country of Origin
United Kingdom