Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Zinc Plated Mild Steel Threaded Rod, M5, 40mm

RS Stock No.: 175-6989Brand: RS PRO
brand-logo
View all in Threaded Rods

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Material

Mild Steel

Length

40mm

Thread Length Style

Fully Threaded

Stainless Steel Type

4.6

Standards Met

DIN 976A

Finish

Zinc Plated

Thread Length A

40mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 67.70

AED 67.70 1 Bag of 50 (ex VAT)

AED 71.08

AED 71.08 1 Bag of 50 (inc. VAT)

RS PRO Zinc Plated Mild Steel Threaded Rod, M5, 40mm

AED 67.70

AED 67.70 1 Bag of 50 (ex VAT)

AED 71.08

AED 71.08 1 Bag of 50 (inc. VAT)

RS PRO Zinc Plated Mild Steel Threaded Rod, M5, 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Material

Mild Steel

Length

40mm

Thread Length Style

Fully Threaded

Stainless Steel Type

4.6

Standards Met

DIN 976A

Finish

Zinc Plated

Thread Length A

40mm

Country of Origin

United Kingdom