RS PRO Zinc Plated Steel Round Conveyor Roller 24mm Dia. x 33.3mm L, 150N Load Capacity
RS Stock No.: 229-9175Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRoller Length
33.3mm
Roller Diameter
24mm
Tube Material
Zinc Plated Steel
Load Capacity
150N
Spindle Shape
Round
Country of Origin
Germany
Stock information temporarily unavailable.
AED 96.97
AED 96.97 1 Bag of 10 (ex VAT)
AED 101.82
AED 101.82 1 Bag of 10 (inc. VAT)
RS PRO Zinc Plated Steel Round Conveyor Roller 24mm Dia. x 33.3mm L, 150N Load Capacity
1
AED 96.97
AED 96.97 1 Bag of 10 (ex VAT)
AED 101.82
AED 101.82 1 Bag of 10 (inc. VAT)
RS PRO Zinc Plated Steel Round Conveyor Roller 24mm Dia. x 33.3mm L, 150N Load Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRoller Length
33.3mm
Roller Diameter
24mm
Tube Material
Zinc Plated Steel
Load Capacity
150N
Spindle Shape
Round
Country of Origin
Germany