RS PRO Zinc Plated Steel Self Drilling Screw #8 x 5/8in Long

Technical Document
Specifications
Brand
RS ProMaterial
Steel
Thread Size UTS
#8
Thread Size (UTS)
#8
Imperial or Metric
Imperial
Length Imperial
5/8in
Drive Type
Hex
Finish
Zinc Plated
Head Shape
Hex Washer
AED 36.75
AED 0.368 Each (In a Pack of 100) (ex VAT)
AED 38.59
AED 0.386 Each (In a Pack of 100) (inc. VAT)
100
AED 36.75
AED 0.368 Each (In a Pack of 100) (ex VAT)
AED 38.59
AED 0.386 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Steel
Thread Size UTS
#8
Thread Size (UTS)
#8
Imperial or Metric
Imperial
Length Imperial
5/8in
Drive Type
Hex
Finish
Zinc Plated
Head Shape
Hex Washer