RS PRO Zirconium Sanding Disc, 125mm x 1mm Thick, 120+ Grade, P120 Grit, 25 in pack

RS Stock No.: 188-3404Brand: RS PRO
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

125mm

Disc Type

Sanding Disc

Thickness

1mm

Abrasive Material

Zirconium

Grit Size

P120

Number in Pack

25

Grade

120+

Maximum Safe Speed

12200rpm

Application

Sanding & finishing

Material Cut

Stainless Steel, Steel

Disc Shape

Round

Country of Origin

Turkey

You may be interested in
Stock information temporarily unavailable.

AED 126.00

AED 5.04 Each (In a Pack of 25) (ex VAT)

AED 132.30

AED 5.292 Each (In a Pack of 25) (inc. VAT)

RS PRO Zirconium Sanding Disc, 125mm x 1mm Thick, 120+ Grade, P120 Grit, 25 in pack

AED 126.00

AED 5.04 Each (In a Pack of 25) (ex VAT)

AED 132.30

AED 5.292 Each (In a Pack of 25) (inc. VAT)

RS PRO Zirconium Sanding Disc, 125mm x 1mm Thick, 120+ Grade, P120 Grit, 25 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

125mm

Disc Type

Sanding Disc

Thickness

1mm

Abrasive Material

Zirconium

Grit Size

P120

Number in Pack

25

Grade

120+

Maximum Safe Speed

12200rpm

Application

Sanding & finishing

Material Cut

Stainless Steel, Steel

Disc Shape

Round

Country of Origin

Turkey

You may be interested in