RS PRO Zirconium Sanding Disc, 125mm x 1mm Thick, 36+ Grade, P36 Grit, 25 in pack

RS Stock No.: 188-3401Brand: RS PROIMPA: 614630
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

RS Pro

Disc Type

Sanding Disc

Disc Diameter

125mm

Thickness

1mm

Abrasive Material

Zirconium

Grit Size

P36

Number in Pack

25

Grade

36+

Maximum Safe Speed

12200rpm

Material Cut

Stainless Steel, Steel

Application

Sanding & finishing

Disc Shape

Round

Country of Origin

Turkey

You may be interested in

AED 169.31

AED 6.772 Each (In a Pack of 25) (ex VAT)

AED 177.78

AED 7.111 Each (In a Pack of 25) (inc. VAT)

RS PRO Zirconium Sanding Disc, 125mm x 1mm Thick, 36+ Grade, P36 Grit, 25 in pack

AED 169.31

AED 6.772 Each (In a Pack of 25) (ex VAT)

AED 177.78

AED 7.111 Each (In a Pack of 25) (inc. VAT)

RS PRO Zirconium Sanding Disc, 125mm x 1mm Thick, 36+ Grade, P36 Grit, 25 in pack

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Disc Type

Sanding Disc

Disc Diameter

125mm

Thickness

1mm

Abrasive Material

Zirconium

Grit Size

P36

Number in Pack

25

Grade

36+

Maximum Safe Speed

12200rpm

Material Cut

Stainless Steel, Steel

Application

Sanding & finishing

Disc Shape

Round

Country of Origin

Turkey

You may be interested in