RS PRO Zirconium Sanding Disc, 125mm x 1mm Thick, 80+ Grade, P80 Grit, 25 in pack

RS Stock No.: 188-3403Brand: RS PROIMPA: 614634
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

125mm

Disc Type

Sanding Disc

Thickness

1mm

Abrasive Material

Zirconium

Grit Size

P80

Number in Pack

25

Grade

80+

Maximum Safe Speed

12200rpm

Application

Sanding & finishing

Material Cut

Stainless Steel, Steel

Disc Shape

Round

Country of Origin

Turkey

You may be interested in

AED 129.94

AED 5.198 Each (In a Pack of 25) (ex VAT)

AED 136.44

AED 5.458 Each (In a Pack of 25) (inc. VAT)

RS PRO Zirconium Sanding Disc, 125mm x 1mm Thick, 80+ Grade, P80 Grit, 25 in pack

AED 129.94

AED 5.198 Each (In a Pack of 25) (ex VAT)

AED 136.44

AED 5.458 Each (In a Pack of 25) (inc. VAT)

RS PRO Zirconium Sanding Disc, 125mm x 1mm Thick, 80+ Grade, P80 Grit, 25 in pack

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

125mm

Disc Type

Sanding Disc

Thickness

1mm

Abrasive Material

Zirconium

Grit Size

P80

Number in Pack

25

Grade

80+

Maximum Safe Speed

12200rpm

Application

Sanding & finishing

Material Cut

Stainless Steel, Steel

Disc Shape

Round

Country of Origin

Turkey

You may be interested in