RS PRO1.6 → 2.6V Red LED 3 mm Through Hole

RS Stock No.: 254-5705Brand: RS PRODistrelec Article No.: 30425549
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

RS Pro

LED Colours

Red

Package Type

3 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 → 2.6V

Luminous Intensity

9 → 20mcd

Number of Pins

2

Viewing Angle

80°

Lens Shape

Round

Dominant Wavelength

630nm

Dimensions

3 x 4.5mm

Forward Current

25mA

Lens Colour

Red

Country of Origin

China

Stock information temporarily unavailable.

AED 47.25

AED 0.472 Each (In a Pack of 100) (ex VAT)

AED 49.61

AED 0.496 Each (In a Pack of 100) (inc. VAT)

RS PRO1.6 → 2.6V Red LED 3 mm Through Hole

AED 47.25

AED 0.472 Each (In a Pack of 100) (ex VAT)

AED 49.61

AED 0.496 Each (In a Pack of 100) (inc. VAT)

RS PRO1.6 → 2.6V Red LED 3 mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 400AED 0.472AED 47.25
500 - 900AED 0.472AED 47.25
1000 - 2400AED 0.42AED 42.00
2500+AED 0.42AED 42.00

Technical Document

Specifications

Brand

RS Pro

LED Colours

Red

Package Type

3 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 → 2.6V

Luminous Intensity

9 → 20mcd

Number of Pins

2

Viewing Angle

80°

Lens Shape

Round

Dominant Wavelength

630nm

Dimensions

3 x 4.5mm

Forward Current

25mA

Lens Colour

Red

Country of Origin

China