RS PRO1.6 → 2.6V Red & Yellow-Green LED 3 mm Through Hole

RS Stock No.: 254-5711Brand: RS PRO
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

RS Pro

LED Colours

Red, Yellow-Green

Package Type

3 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 → 2.6V

Luminous Intensity

9 → 30mcd

Number of Pins

3

Viewing Angle

80°

Lens Shape

Round

Dominant Wavelength

565/645nm

Dimensions

3 x 4.5mm

Forward Current

25mA

Lens Colour

White

Country of Origin

China

Stock information temporarily unavailable.

AED 682.50

AED 0.682 Each (In a Bag of 1000) (ex VAT)

AED 716.62

AED 0.716 Each (In a Bag of 1000) (inc. VAT)

RS PRO1.6 → 2.6V Red & Yellow-Green LED 3 mm Through Hole

AED 682.50

AED 0.682 Each (In a Bag of 1000) (ex VAT)

AED 716.62

AED 0.716 Each (In a Bag of 1000) (inc. VAT)

RS PRO1.6 → 2.6V Red & Yellow-Green LED 3 mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LED Colours

Red, Yellow-Green

Package Type

3 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 → 2.6V

Luminous Intensity

9 → 30mcd

Number of Pins

3

Viewing Angle

80°

Lens Shape

Round

Dominant Wavelength

565/645nm

Dimensions

3 x 4.5mm

Forward Current

25mA

Lens Colour

White

Country of Origin

China