RS PRO1.6 → 2.6V Yellow LED 3 mm Through Hole

Technical Document
Specifications
Brand
RS ProLED Colours
Yellow
Package Type
3 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.6 → 2.6V
Luminous Intensity
13 → 20mcd
Number of Pins
2
Viewing Angle
80°
Lens Shape
Round
Dominant Wavelength
588nm
Dimensions
3 x 4.5mm
Forward Current
25mA
Lens Colour
Yellow
Country of Origin
China
AED 2.10
AED 0.42 Each (In a Pack of 5) (ex VAT)
AED 2.20
AED 0.441 Each (In a Pack of 5) (inc. VAT)
5
AED 2.10
AED 0.42 Each (In a Pack of 5) (ex VAT)
AED 2.20
AED 0.441 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 0.42 | AED 2.10 |
25 - 45 | AED 0.42 | AED 2.10 |
50 - 120 | AED 0.368 | AED 1.84 |
125+ | AED 0.315 | AED 1.58 |
Technical Document
Specifications
Brand
RS ProLED Colours
Yellow
Package Type
3 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.6 → 2.6V
Luminous Intensity
13 → 20mcd
Number of Pins
2
Viewing Angle
80°
Lens Shape
Round
Dominant Wavelength
588nm
Dimensions
3 x 4.5mm
Forward Current
25mA
Lens Colour
Yellow
Country of Origin
China