RS PRO5.4 → 6.9V Red LED Leaded Through Hole

Technical Document
Specifications
Brand
RS ProLED Colours
Red
LED Colour(s)
Red
Package Type
Leaded
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
5.4 → 6.9V
Luminous Intensity
100 → 200mcd
Number of Pins
2
Viewing Angle
120°
Lens Shape
Round
Dominant Wavelength
640nm
Forward Current
20mA
Lens Colour
Red
Dimensions
19.5 x 13.8mm
Country of Origin
China
AED 9.66
AED 9.66 Each (ex VAT)
AED 10.14
AED 10.14 Each (inc. VAT)
1
AED 9.66
AED 9.66 Each (ex VAT)
AED 10.14
AED 10.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 9.66 |
5 - 9 | AED 9.56 |
10 - 24 | AED 9.19 |
25+ | AED 8.08 |
Technical Document
Specifications
Brand
RS ProLED Colours
Red
LED Colour(s)
Red
Package Type
Leaded
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
5.4 → 6.9V
Luminous Intensity
100 → 200mcd
Number of Pins
2
Viewing Angle
120°
Lens Shape
Round
Dominant Wavelength
640nm
Forward Current
20mA
Lens Colour
Red
Dimensions
19.5 x 13.8mm
Country of Origin
China