RS PRO5.5 V RGB LED 5050 SMD

Technical Document
Specifications
Brand
RS ProLED Colours
RGB
Package Type
5050
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
5.5 V
Luminous Intensity
1000 → 1500 (Blue) mcd, 2200 → 3300 (Green) mcd, 700 → 1000 (Red) mcd
Number of Pins
4
Dominant Wavelength
465 → 470 (Blue) nm, 520 → 525 (Green) nm, 620 → 625 (Red) nm
Dimensions
5 x 5 x 1.6mm
Forward Current
20mA
Country of Origin
China
AED 2,625.00
AED 2.625 Each (On a Reel of 1000) (ex VAT)
AED 2,756.25
AED 2.756 Each (On a Reel of 1000) (inc. VAT)
1000
AED 2,625.00
AED 2.625 Each (On a Reel of 1000) (ex VAT)
AED 2,756.25
AED 2.756 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
1000 - 1000 | AED 2.625 | AED 2,625.00 |
2000 - 2000 | AED 2.572 | AED 2,572.50 |
3000+ | AED 2.468 | AED 2,467.50 |
Technical Document
Specifications
Brand
RS ProLED Colours
RGB
Package Type
5050
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
5.5 V
Luminous Intensity
1000 → 1500 (Blue) mcd, 2200 → 3300 (Green) mcd, 700 → 1000 (Red) mcd
Number of Pins
4
Dominant Wavelength
465 → 470 (Blue) nm, 520 → 525 (Green) nm, 620 → 625 (Red) nm
Dimensions
5 x 5 x 1.6mm
Forward Current
20mA
Country of Origin
China