RS PRO5.5 V RGBW LED 5050 SMD
RS Stock No.: 180-8083Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLED Colours
RGBW
Package Type
5050
Mounting Type
Surface Mount
Number of LEDs
4
Forward Voltage
5.5 V
Number of Pins
4
Dimensions
5 x 5 x 1.6mm
Country of Origin
China
Stock information temporarily unavailable.
AED 3,360.00
AED 3.36 Each (On a Reel of 1000) (ex VAT)
AED 3,528.00
AED 3.528 Each (On a Reel of 1000) (inc. VAT)
RS PRO5.5 V RGBW LED 5050 SMD
1000
AED 3,360.00
AED 3.36 Each (On a Reel of 1000) (ex VAT)
AED 3,528.00
AED 3.528 Each (On a Reel of 1000) (inc. VAT)
RS PRO5.5 V RGBW LED 5050 SMD
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLED Colours
RGBW
Package Type
5050
Mounting Type
Surface Mount
Number of LEDs
4
Forward Voltage
5.5 V
Number of Pins
4
Dimensions
5 x 5 x 1.6mm
Country of Origin
China