RS PRO6 V RGB LED 2020 SMD

Technical Document
Specifications
Brand
RS ProLED Colours
RGB
Package Type
2020
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
6 V
Luminous Intensity
160 → 180 (Blue) mcd, 300 → 330 (Red) mcd, 420 → 460 (Green) mcd
Number of Pins
6
Viewing Angle
160 °
Dimensions
2 x 2 x 0.9mm
Country of Origin
China
AED 3,244.50
AED 3.244 Each (On a Reel of 1000) (ex VAT)
AED 3,406.72
AED 3.406 Each (On a Reel of 1000) (inc. VAT)
1000
AED 3,244.50
AED 3.244 Each (On a Reel of 1000) (ex VAT)
AED 3,406.72
AED 3.406 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLED Colours
RGB
Package Type
2020
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
6 V
Luminous Intensity
160 → 180 (Blue) mcd, 300 → 330 (Red) mcd, 420 → 460 (Green) mcd
Number of Pins
6
Viewing Angle
160 °
Dimensions
2 x 2 x 0.9mm
Country of Origin
China