Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PROMetric Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , ±0.008 mm Accuracy

RS Stock No.: 841-2561Brand: RS PRO
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

10mm

Accuracy

±0.008 mm

Resolution

0.01 mm

Measurement Range

0 → 10 mm

Imperial or Metric

Metric

Country of Origin

China

Product details

RS Pro Plunger Dial Indicator

A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.

Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard

Stock information temporarily unavailable.

AED 209.14

AED 209.14 Each (ex VAT)

AED 219.60

AED 219.60 Each (inc. VAT)

RS PROMetric Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , ±0.008 mm Accuracy

Calibration type

AED 209.14

AED 209.14 Each (ex VAT)

AED 219.60

AED 219.60 Each (inc. VAT)

RS PROMetric Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , ±0.008 mm Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

10mm

Accuracy

±0.008 mm

Resolution

0.01 mm

Measurement Range

0 → 10 mm

Imperial or Metric

Metric

Country of Origin

China

Product details

RS Pro Plunger Dial Indicator

A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.

Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard