RS PROMetric Dial Indicator, 0 → 100 mm Measurement Range, 0.01 mm Resolution
RS Stock No.: 180-9468Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Measurement
100mm
Resolution
0.01 mm
Zero Resettable
Yes
Measurement Range
0 → 100 mm
Imperial or Metric
Metric
Country of Origin
China
Stock information temporarily unavailable.
AED 2,237.55
AED 2,237.55 Each (ex VAT)
AED 2,349.43
AED 2,349.43 Each (inc. VAT)
RS PROMetric Dial Indicator, 0 → 100 mm Measurement Range, 0.01 mm Resolution
1
AED 2,237.55
AED 2,237.55 Each (ex VAT)
AED 2,349.43
AED 2,349.43 Each (inc. VAT)
RS PROMetric Dial Indicator, 0 → 100 mm Measurement Range, 0.01 mm Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Measurement
100mm
Resolution
0.01 mm
Zero Resettable
Yes
Measurement Range
0 → 100 mm
Imperial or Metric
Metric
Country of Origin
China