RS PROMetric Dial Indicator, 0 → 5 mm Measurement Range, 0.005 mm Accuracy
RS Stock No.: 123-0920Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Measurement
5mm
Accuracy
0.005 mm
Measurement Range
0 → 5 mm
Imperial or Metric
Metric
Country of Origin
China
Stock information temporarily unavailable.
AED 244.28
AED 244.28 Each (ex VAT)
AED 256.49
AED 256.49 Each (inc. VAT)
RS PROMetric Dial Indicator, 0 → 5 mm Measurement Range, 0.005 mm Accuracy
Calibration type
No Calibration
1
AED 244.28
AED 244.28 Each (ex VAT)
AED 256.49
AED 256.49 Each (inc. VAT)
RS PROMetric Dial Indicator, 0 → 5 mm Measurement Range, 0.005 mm Accuracy
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Measurement
5mm
Accuracy
0.005 mm
Measurement Range
0 → 5 mm
Imperial or Metric
Metric
Country of Origin
China