RS PROPPConical Flask, 100ml

RS Stock No.: 251-9391Brand: RS PRO
brand-logo
View all in Lab Flasks

Technical Document

Specifications

Brand

RS Pro

Flask Type

Conical Flask

Material

PP

Capacity

100ml

Closure Size

64mm

Graduations

Yes

Neck Type

Wide Neck

Country of Origin

Germany

Stock information temporarily unavailable.

AED 132.93

AED 132.93 Each (ex VAT)

AED 139.58

AED 139.58 Each (inc. VAT)

RS PROPPConical Flask, 100ml

AED 132.93

AED 132.93 Each (ex VAT)

AED 139.58

AED 139.58 Each (inc. VAT)

RS PROPPConical Flask, 100ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Flask Type

Conical Flask

Material

PP

Capacity

100ml

Closure Size

64mm

Graduations

Yes

Neck Type

Wide Neck

Country of Origin

Germany