Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PROPPConical Flask, 250ml

RS Stock No.: 251-9392Brand: RS PRO
brand-logo
View all in Lab Flasks

Technical Document

Specifications

Brand

RS Pro

Flask Type

Conical Flask

Material

PP

Capacity

250ml

Closure Size

84mm

Graduations

Yes

Neck Type

Wide Neck

Country of Origin

Germany

Stock information temporarily unavailable.

AED 131.53

AED 131.53 Each (ex VAT)

AED 138.11

AED 138.11 Each (inc. VAT)

RS PROPPConical Flask, 250ml

AED 131.53

AED 131.53 Each (ex VAT)

AED 138.11

AED 138.11 Each (inc. VAT)

RS PROPPConical Flask, 250ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Flask Type

Conical Flask

Material

PP

Capacity

250ml

Closure Size

84mm

Graduations

Yes

Neck Type

Wide Neck

Country of Origin

Germany