RS PROPPVolumetric Flask, 1000ml

RS Stock No.: 251-9401Brand: RS PRO
brand-logo
View all in Lab Flasks

Technical Document

Specifications

Brand

RS Pro

Flask Type

Volumetric Flask

Material

PP

Capacity

1000ml

Closure Size

125mm

Graduations

Yes

Diameter

125mm

Neck Type

Narrow Neck

Length

310mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 231.37

AED 231.37 Each (ex VAT)

AED 242.94

AED 242.94 Each (inc. VAT)

RS PROPPVolumetric Flask, 1000ml

AED 231.37

AED 231.37 Each (ex VAT)

AED 242.94

AED 242.94 Each (inc. VAT)

RS PROPPVolumetric Flask, 1000ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Flask Type

Volumetric Flask

Material

PP

Capacity

1000ml

Closure Size

125mm

Graduations

Yes

Diameter

125mm

Neck Type

Narrow Neck

Length

310mm

Country of Origin

Germany