Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PROPPVolumetric Flask, 100ml

RS Stock No.: 251-9404Brand: RS PRO
brand-logo
View all in Lab Flasks

Technical Document

Specifications

Brand

RS Pro

Flask Type

Volumetric Flask

Material

PP

Capacity

100ml

Closure Size

60mm

Graduations

Yes

Neck Type

Narrow Neck

Country of Origin

Germany

Stock information temporarily unavailable.

AED 253.23

AED 253.23 Each (ex VAT)

AED 265.89

AED 265.89 Each (inc. VAT)

RS PROPPVolumetric Flask, 100ml

AED 253.23

AED 253.23 Each (ex VAT)

AED 265.89

AED 265.89 Each (inc. VAT)

RS PROPPVolumetric Flask, 100ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Flask Type

Volumetric Flask

Material

PP

Capacity

100ml

Closure Size

60mm

Graduations

Yes

Neck Type

Narrow Neck

Country of Origin

Germany