Technical Document
Specifications
Brand
RS ProSeries
RS35
Gender
Women
Shoe Size EU
37
Shoe Size UK
4
Shoe Size US
5
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Fibreglass
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Sole Material
Nitrile Rubber
Anti-Slip
Yes
Slip Resistance Rating
SRA
Upper Material
Leather
Shoe Size JP/CN
235
Country of Origin
China
AED 432.40
AED 432.40 1 Pair (ex VAT)
AED 454.02
AED 454.02 1 Pair (inc. VAT)
1
AED 432.40
AED 432.40 1 Pair (ex VAT)
AED 454.02
AED 454.02 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
RS35
Gender
Women
Shoe Size EU
37
Shoe Size UK
4
Shoe Size US
5
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Fibreglass
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Sole Material
Nitrile Rubber
Anti-Slip
Yes
Slip Resistance Rating
SRA
Upper Material
Leather
Shoe Size JP/CN
235
Country of Origin
China