Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Men's Black/Red Fibreglass Toe Capped Safety Trainers, UK 9, EU 43

RS Stock No.: 201-1566Brand: RS PROManufacturers Part No.: RS360/009
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

RS Pro

Series

RS360

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black/Red

Safety Toe

Yes

Safety Toe Type

Fibreglass

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Midsole Type

Composite

Slip Resistance Rating

SRC

Upper Material

Suede

Shoe Size JP/CN

27.5

Country of Origin

China

Stock information temporarily unavailable.

AED 347.40

AED 347.40 1 Pair (ex VAT)

AED 364.77

AED 364.77 1 Pair (inc. VAT)

RS PRO Men's Black/Red Fibreglass Toe Capped Safety Trainers, UK 9, EU 43

AED 347.40

AED 347.40 1 Pair (ex VAT)

AED 364.77

AED 364.77 1 Pair (inc. VAT)

RS PRO Men's Black/Red Fibreglass Toe Capped Safety Trainers, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RS360

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black/Red

Safety Toe

Yes

Safety Toe Type

Fibreglass

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Midsole Type

Composite

Slip Resistance Rating

SRC

Upper Material

Suede

Shoe Size JP/CN

27.5

Country of Origin

China