Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Fibreglass Toe Capped Men's Ankle Safety Boots, UK 10, EU 44

RS Stock No.: 201-1577Brand: RS PROManufacturers Part No.: RS4005/010
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

RS Pro

Series

RS4012

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Fibreglass

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Slip Resistance Rating

SRC

Shoe Size JP/CN

28.5

Country of Origin

China

Stock information temporarily unavailable.

AED 350.65

AED 350.65 1 Pair (ex VAT)

AED 368.18

AED 368.18 1 Pair (inc. VAT)

RS PRO Black Fibreglass Toe Capped Men's Ankle Safety Boots, UK 10, EU 44

AED 350.65

AED 350.65 1 Pair (ex VAT)

AED 368.18

AED 368.18 1 Pair (inc. VAT)

RS PRO Black Fibreglass Toe Capped Men's Ankle Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RS4012

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Fibreglass

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Slip Resistance Rating

SRC

Shoe Size JP/CN

28.5

Country of Origin

China