Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Men's Black Fibreglass Toe Capped Safety Trainers, UK 7, EU 41

RS Stock No.: 201-1586Brand: RS PROManufacturers Part No.: RS4010/007
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

RS Pro

Series

RS4010

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe

Yes

Safety Toe Type

Fibreglass

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Midsole Type

Composite

Upper Material

TPU

Shoe Size JP/CN

26

Country of Origin

China

Stock information temporarily unavailable.

AED 370.44

AED 370.44 1 Pair (ex VAT)

AED 388.96

AED 388.96 1 Pair (inc. VAT)

RS PRO Men's Black Fibreglass Toe Capped Safety Trainers, UK 7, EU 41

AED 370.44

AED 370.44 1 Pair (ex VAT)

AED 388.96

AED 388.96 1 Pair (inc. VAT)

RS PRO Men's Black Fibreglass Toe Capped Safety Trainers, UK 7, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RS4010

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe

Yes

Safety Toe Type

Fibreglass

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Midsole Type

Composite

Upper Material

TPU

Shoe Size JP/CN

26

Country of Origin

China