Technical Document
Specifications
Brand
RS ProSeries
RS4010
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Black
Safety Toe
Yes
Safety Toe Type
Fibreglass
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Midsole Type
Composite
Slip Resistance Rating
SRC
Upper Material
TPU
Shoe Size JP/CN
26.5
Country of Origin
China
AED 367.80
AED 367.80 1 Pair (ex VAT)
AED 386.19
AED 386.19 1 Pair (inc. VAT)
1
AED 367.80
AED 367.80 1 Pair (ex VAT)
AED 386.19
AED 386.19 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
RS4010
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Black
Safety Toe
Yes
Safety Toe Type
Fibreglass
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Midsole Type
Composite
Slip Resistance Rating
SRC
Upper Material
TPU
Shoe Size JP/CN
26.5
Country of Origin
China