Technical Document
Specifications
Brand
RS ProSeries
RS500
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Slip Resistance Rating
SRC
Shoe Size JP/CN
26.5
Country of Origin
China
AED 362.55
AED 362.55 1 Pair (ex VAT)
AED 380.68
AED 380.68 1 Pair (inc. VAT)
1
AED 362.55
AED 362.55 1 Pair (ex VAT)
AED 380.68
AED 380.68 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
RS500
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Slip Resistance Rating
SRC
Shoe Size JP/CN
26.5
Country of Origin
China