Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Men's Black Steel Toe Capped Safety Shoes, UK 9, EU 43

RS Stock No.: 201-1596Brand: RS PROManufacturers Part No.: RS500/009IMPA: 313510
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

RS Pro

Series

RS500

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Slip Resistance Rating

SRC

Shoe Size JP/CN

27.5

Country of Origin

China

Stock information temporarily unavailable.

AED 339.54

AED 339.54 1 Pair (ex VAT)

AED 356.52

AED 356.52 1 Pair (inc. VAT)

RS PRO Men's Black Steel Toe Capped Safety Shoes, UK 9, EU 43

AED 339.54

AED 339.54 1 Pair (ex VAT)

AED 356.52

AED 356.52 1 Pair (inc. VAT)

RS PRO Men's Black Steel Toe Capped Safety Shoes, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RS500

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Slip Resistance Rating

SRC

Shoe Size JP/CN

27.5

Country of Origin

China