Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Men's Black Steel Toe Capped Safety Shoes, UK 11, EU 46

RS Stock No.: 201-1598Brand: RS PROManufacturers Part No.: RS500/011IMPA: 190309
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

RS Pro

Series

RS500

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Midsole Type

Composite

Shoe Size JP/CN

30

Country of Origin

China

Stock information temporarily unavailable.

AED 339.54

AED 339.54 1 Pair (ex VAT)

AED 356.52

AED 356.52 1 Pair (inc. VAT)

RS PRO Men's Black Steel Toe Capped Safety Shoes, UK 11, EU 46

AED 339.54

AED 339.54 1 Pair (ex VAT)

AED 356.52

AED 356.52 1 Pair (inc. VAT)

RS PRO Men's Black Steel Toe Capped Safety Shoes, UK 11, EU 46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RS500

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Midsole Type

Composite

Shoe Size JP/CN

30

Country of Origin

China