Technical Document
Specifications
Brand
RS ProInductance
10 nH
Maximum dc Current
250mA
Package/Case
0201 (0603M)
Length
0.6mm
Depth
0.3mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
Country of Origin
China
AED 2.50
AED 0.05 Each (Supplied as a Tape) (ex VAT)
AED 2.62
AED 0.052 Each (Supplied as a Tape) (inc. VAT)
Standard
50
AED 2.50
AED 0.05 Each (Supplied as a Tape) (ex VAT)
AED 2.62
AED 0.052 Each (Supplied as a Tape) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
50 - 2450 | AED 0.05 | AED 2.50 |
2500 - 4950 | AED 0.05 | AED 2.50 |
5000 - 12450 | AED 0.05 | AED 2.50 |
12500+ | AED 0.05 | AED 2.50 |
Technical Document
Specifications
Brand
RS ProInductance
10 nH
Maximum dc Current
250mA
Package/Case
0201 (0603M)
Length
0.6mm
Depth
0.3mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
Country of Origin
China