Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 12 nH 250mA Idc

RS Stock No.: 256-7609Brand: RS PROManufacturers Part No.: RSMLCI01JTQ12N-S
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

RS Pro

Inductance

12 nH

Maximum dc Current

250mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 12 nH 250mA Idc
Select packaging type

P.O.A.

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 12 nH 250mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 4950P.O.A.
5000 - 12450P.O.A.
12500 - 24950P.O.A.
25000+P.O.A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Inductance

12 nH

Maximum dc Current

250mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more