Technical Document
Specifications
Brand
RS ProInductance
18 nH
Maximum dc Current
200mA
Package/Case
0201 (0603M)
Length
0.6mm
Depth
0.3mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
Stock information temporarily unavailable.
P.O.A.
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 18 nH 200mA Idc
Select packaging type
Standard
50
P.O.A.
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 18 nH 200mA Idc
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
50 - 4950 | P.O.A. |
5000 - 12450 | P.O.A. |
12500 - 24950 | P.O.A. |
25000+ | P.O.A. |
Technical Document
Specifications
Brand
RS ProInductance
18 nH
Maximum dc Current
200mA
Package/Case
0201 (0603M)
Length
0.6mm
Depth
0.3mm
Automotive Standard
IEC 62368-1 & IEC 60950-1