Technical Document
Specifications
Brand
RS ProInductance
12 nH
Maximum dc Current
400mA
Package/Case
0402
Length
1mm
Depth
0.5mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
Country of Origin
China
AED 525.00
AED 0.052 Each (On a Reel of 10000) (ex VAT)
AED 551.25
AED 0.055 Each (On a Reel of 10000) (inc. VAT)
10000
AED 525.00
AED 0.052 Each (On a Reel of 10000) (ex VAT)
AED 551.25
AED 0.055 Each (On a Reel of 10000) (inc. VAT)
10000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInductance
12 nH
Maximum dc Current
400mA
Package/Case
0402
Length
1mm
Depth
0.5mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
Country of Origin
China