Technical Document
Specifications
Brand
RS ProResistance
12MΩ
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
1%
Power Rating
1W
Country of Origin
Taiwan, Province Of China
AED 14.18
AED 1.418 Each (Supplied as a Tape) (ex VAT)
AED 14.89
AED 1.489 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 14.18
AED 1.418 Each (Supplied as a Tape) (ex VAT)
AED 14.89
AED 1.489 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 990 | AED 1.418 | AED 14.18 |
1000 - 4990 | AED 1.418 | AED 14.18 |
5000 - 9990 | AED 1.365 | AED 13.65 |
10000+ | AED 1.26 | AED 12.60 |
Technical Document
Specifications
Brand
RS ProResistance
12MΩ
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
1%
Power Rating
1W
Country of Origin
Taiwan, Province Of China