Safety Poster, PP, English, 400 mm, 300mm
RS Stock No.: 181-2229Brand: RS PRO

Technical Document
Specifications
Brand
RS ProText Language
English
Height
400 mm
Material
PP
Width
300mm
Hazard Type
General Hazard
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 48.10
AED 48.10 Each (ex VAT)
AED 50.51
AED 50.51 Each (inc. VAT)
Safety Poster, PP, English, 400 mm, 300mm
1
AED 48.10
AED 48.10 Each (ex VAT)
AED 50.51
AED 50.51 Each (inc. VAT)
Safety Poster, PP, English, 400 mm, 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProText Language
English
Height
400 mm
Material
PP
Width
300mm
Hazard Type
General Hazard
Country of Origin
United Kingdom